Part Details for MC10H100FN by Motorola Mobility LLC
Overview of MC10H100FN by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC10H100FN
MC10H100FN CAD Models
MC10H100FN Part Data Attributes
|
MC10H100FN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10H100FN
Motorola Mobility LLC
10H SERIES, QUAD 2-INPUT NOR GATE, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STROBED OUTPUTS | |
Family | 10H | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 29 mA | |
Prop. Delay@Nom-Sup | 1.8 ns | |
Propagation Delay (tpd) | 1.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.46 V | |
Supply Voltage-Min (Vsup) | -4.94 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for MC10H100FN
This table gives cross-reference parts and alternative options found for MC10H100FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H100FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H100FNR2 | IC 10H SERIES, QUAD 2-INPUT NOR GATE, PQCC20, PLASTIC, LCC-20, Gate | onsemi | MC10H100FN vs MC10H100FNR2 |
MC10H100FNR2 | 10H SERIES, QUAD 2-INPUT NOR GATE, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10H100FN vs MC10H100FNR2 |
MC10H100FNR2 | NOR Gate, 10H Series, 4-Func, 2-Input, ECL, PQCC20, PLASTIC, LCC-20 | Motorola Semiconductor Products | MC10H100FN vs MC10H100FNR2 |