Part Details for MC10H101PG by onsemi
Overview of MC10H101PG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10H101PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC10H101PG
|
Avnet Americas | OR/NOR Gate 4-Element 2-IN ECL 16-Pin PDIP Rail - Rail/Tube (Alt: MC10H101PG) RoHS: Compliant Min Qty: 168 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 6074 Partner Stock |
|
$1.8476 / $2.2052 | Buy Now |
|
Quest Components | 10 |
|
$4.4000 / $6.0000 | Buy Now | |
|
Rochester Electronics | IC GATE OR/NOR QUAD ECL 16-DIP RoHS: Compliant Status: Obsolete Min Qty: 1 | 6074 |
|
$1.8500 / $2.1700 | Buy Now |
Part Details for MC10H101PG
MC10H101PG CAD Models
MC10H101PG Part Data Attributes
|
MC10H101PG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H101PG
onsemi
Quad OR/NOR Gate, PDIP-16, 25-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Manufacturer Package Code | 648-08 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 10H | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 29 mA | |
Prop. Delay@Nom-Sup | 1.7 ns | |
Propagation Delay (tpd) | 1.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | -5.46 V | |
Supply Voltage-Min (Vsup) | -4.94 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10H101PG
This table gives cross-reference parts and alternative options found for MC10H101PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H101PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H101PG | OR/NOR Gate, 10H Series, 4-Func, 2-Input, ECL, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Rochester Electronics LLC | MC10H101PG vs MC10H101PG |
MC10H101J | OR/NOR Gate, ECL Series, 4-Func, 2-Input, ECL, CDIP16, | Monolithic Memories (RETIRED) | MC10H101PG vs MC10H101J |
MC10H101N | OR/NOR Gate, ECL Series, 4-Func, 2-Input, ECL, PDIP16, | Monolithic Memories (RETIRED) | MC10H101PG vs MC10H101N |
MC10H101L | 10H SERIES, QUAD 2-INPUT OR/NOR GATE, CDIP16, CERAMIC, DIP-16 | onsemi | MC10H101PG vs MC10H101L |