Part Details for MC10H104L by Motorola Semiconductor Products
Overview of MC10H104L by Motorola Semiconductor Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10H104L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 2-Input AND/NAND, 16 Pin, Ceramic, DIP | 3200 |
|
$1.4175 / $3.7800 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND/NAND, 16 Pin, Ceramic, DIP | 155 |
|
$1.8500 / $4.0000 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND/NAND, 16 Pin, Ceramic, DIP | 78 |
|
$4.1440 / $6.7200 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND/NAND, 16 Pin, Ceramic, DIP | 34 |
|
$1.6500 / $3.3000 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND/NAND, 16 Pin, Ceramic, DIP | 32 |
|
$4.4800 / $6.7200 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND/NAND, 16 Pin, Ceramic, DIP | 4 |
|
$4.4800 / $6.7200 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND/NAND, 16 Pin, Ceramic, DIP | 1 |
|
$5.8800 | Buy Now |
Part Details for MC10H104L
MC10H104L CAD Models
MC10H104L Part Data Attributes
|
MC10H104L
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC10H104L
Motorola Semiconductor Products
AND Gate, 10H Series, 4-Func, 2-Input, ECL, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMPLEMENTARY OUTPUT FOR 1 FUNCTION | |
Family | 10H | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 39 mA | |
Prop. Delay@Nom-Sup | 1.9 ns | |
Propagation Delay (tpd) | 1.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |