There are no models available for this part yet.
Overview of MC10H109P by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for MC10H109P by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK3303
|
Newark | Mc10H109P, Logic |Onsemi MC10H109P RoHS: Not Compliant Min Qty: 340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9820 / $1.5100 | Buy Now | |
DISTI #
MC10H109P
|
Avnet Americas | - Rail/Tube (Alt: MC10H109P) RoHS: Not Compliant Min Qty: 334 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3973 Partner Stock |
|
$0.9286 / $1.1084 | Buy Now | |
Onlinecomponents.com | OR/NOR Gate 2-Element 4-5-IN ECL 16-Pin PDIP Rail RoHS: Compliant |
5 In Stock |
|
$2.4200 / $7.1300 | Buy Now | ||
Bristol Electronics | Min Qty: 2 | 949 |
|
$1.2858 / $3.1360 | Buy Now | ||
Quest Components | Logic Circuit, 4-Input OR/NOR, ECL, 16 Pin, Plastic, DIP | 759 |
|
$1.8200 / $4.2000 | Buy Now | ||
Quest Components | Logic Circuit, 4-Input OR/NOR, ECL, 16 Pin, Plastic, DIP | 1 |
|
$1.7405 | Buy Now | ||
Rochester Electronics | OR/NOR Gate, 10H Series, 2-Func, 5-Input, ECL, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3973 |
|
$0.9283 / $1.0900 | Buy Now | ||
Master Electronics | OR/NOR Gate 2-Element 4-5-IN ECL 16-Pin PDIP Rail RoHS: Compliant |
5 In Stock |
|
$2.4200 / $7.1300 | Buy Now |
CAD Models for MC10H109P by onsemi
Part Data Attributes for MC10H109P by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
ASYMMETRICAL I/PS
|
Family
|
10H
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.175 mm
|
Logic IC Type
|
OR/NOR GATE
|
Number of Functions
|
2
|
Number of Inputs
|
5
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
235
|
Power Supply Current-Max (ICC)
|
15 mA
|
Prop. Delay@Nom-Sup
|
1.45 ns
|
Propagation Delay (tpd)
|
1.3 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
4.44 mm
|
Supply Voltage-Max (Vsup)
|
-5.46 V
|
Supply Voltage-Min (Vsup)
|
-4.94 V
|
Supply Voltage-Nom (Vsup)
|
-5.2 V
|
Surface Mount
|
NO
|
Technology
|
ECL
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
Tin/Lead (Sn80Pb20)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.62 mm
|
Alternate Parts for MC10H109P
This table gives cross-reference parts and alternative options found for MC10H109P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H109P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H109PG | IC 10H SERIES, DUAL 5-INPUT OR/NOR GATE, PDIP16, LEAD FREE, PLASTIC, DIP-16, Gate | onsemi | MC10H109P vs MC10H109PG |
MC10H109P | 10H SERIES, DUAL 5-INPUT OR/NOR GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC10H109P vs MC10H109P |
MC10H109L | 10H SERIES, DUAL 5-INPUT OR/NOR GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC10H109P vs MC10H109L |