Part Details for MC10H113ML1 by onsemi
Overview of MC10H113ML1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC10H113ML1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3309
|
Newark | Mc10H113Ml1, Logic |Onsemi MC10H113ML1 Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7570 / $1.1600 | Buy Now |
DISTI #
2156-MC10H113ML1-ND
|
DigiKey | IC GATE XOR Min Qty: 360 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.8300 | Buy Now |
|
Rochester Electronics | XOR Gate, 10H Series, 4-Func, 2-Input, ECL ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.7155 / $0.8418 | Buy Now |
Part Details for MC10H113ML1
MC10H113ML1 CAD Models
MC10H113ML1 Part Data Attributes:
|
MC10H113ML1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H113ML1
onsemi
IC,LOGIC GATE,QUAD 2-INPUT XOR,ECL,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e4 | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 1.9 ns | |
Propagation Delay (tpd) | 2.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | -5.46 V | |
Supply Voltage-Min (Vsup) | -4.94 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Technology | ECL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |