Part Details for MC10H115MR1 by onsemi
Overview of MC10H115MR1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10H115MR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3321
|
Newark | Mc10H115Mr1, Logic |Onsemi MC10H115MR1 RoHS: Not Compliant Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3890 / $0.5680 | Buy Now |
DISTI #
2156-MC10H115MR1-ND
|
DigiKey | IC LINE RECEIVER Min Qty: 701 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2970 In Stock |
|
$0.4300 | Buy Now |
DISTI #
MC10H115MR1
|
Avnet Americas | - Tape and Reel (Alt: MC10H115MR1) RoHS: Not Compliant Min Qty: 844 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2970 Partner Stock |
|
$0.3675 / $0.4387 | Buy Now |
|
Rochester Electronics | Line Receiver, 4 Func, 4 Rcvr, ECL, PDSO16 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 2970 |
|
$0.3675 / $0.4323 | Buy Now |
Part Details for MC10H115MR1
MC10H115MR1 CAD Models
MC10H115MR1 Part Data Attributes
|
MC10H115MR1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H115MR1
onsemi
IC QUAD LINE RECEIVER, PDSO16, SOEIAJ-16, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOEIAJ-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.2 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1.3 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.05 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC10H115MR1
This table gives cross-reference parts and alternative options found for MC10H115MR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H115MR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H115MR1 | QUAD LINE RECEIVER, PDSO16 | Motorola Mobility LLC | MC10H115MR1 vs MC10H115MR1 |