MC10H115P
Description: IC,LINE RECEIVER,QUAD,ECL10,DIFFERENTIAL,DIP,16PIN,PLASTIC

Overview of MC10H115P by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC10H115P by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC10H115P by Freescale Semiconductor

MC10H115P
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Negative Supply Voltage-Nom
-5.2 V
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supplies
-5.2 V
Qualification Status
Not Qualified
Supply Current-Max
29 mA
Surface Mount
NO
Technology
ECL10K
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. MC10H115P
    Freescale Semiconductor
    IC,LINE RECEIVER,QUAD,ECL10,DIFFERENTIAL,DIP,16PIN,PLASTIC
    VS

Related Parts for MC10H115P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10H115P by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10H115P by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC10H115P would you like to use for your alert(s)?
  • Please alert me when MC10H115P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC10H115P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10H115P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC10H115P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10H115P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10H115P by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: