Part Details for MC10H116DR2 by onsemi
Overview of MC10H116DR2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for MC10H116DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC10H116DR2
|
Avnet Americas | Triple Receiver 16-Pin SOIC T/R - Tape and Reel (Alt: MC10H116DR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
MC10H116DR2
|
Avnet Americas | Triple Receiver 16-Pin SOIC T/R - Tape and Reel (Alt: MC10H116DR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for MC10H116DR2
MC10H116DR2 CAD Models
MC10H116DR2 Part Data Attributes:
|
MC10H116DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H116DR2
onsemi
TRIPLE LINE RECEIVER, PDSO16, PLASTIC, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1.3 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 23 mA | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC10H116DR2
This table gives cross-reference parts and alternative options found for MC10H116DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H116DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H116D | TRIPLE LINE RECEIVER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC10H116DR2 vs MC10H116D |
MC10H116DG | TRIPLE LINE RECEIVER, PDSO16, LEAD FREE, PLASTIC, SO-16 | Rochester Electronics LLC | MC10H116DR2 vs MC10H116DG |
MC10H116D | TRIPLE LINE RECEIVER, PDSO16, PLASTIC, SO-16 | onsemi | MC10H116DR2 vs MC10H116D |