Part Details for MC10H116FNR2G by onsemi
Overview of MC10H116FNR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for MC10H116FNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5379
|
Newark | Lvds, Line Receiver, Plcc-20, Lvds Ic Type:Line Receiver, Operating Temperature Min:0°C, Operating Temperature Max:75°C, Supply Voltage Min:4.94V, Supply Voltage Max:5.46V, Ic Case/Package:Plcc, No. Of Pins:20Pins, Input Level:- Rohs Compliant: Yes |Onsemi MC10H116FNR2G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3900 / $3.0400 | Buy Now |
DISTI #
MC10H116FNR2G
|
Avnet Americas | Triple Receiver 20-Pin PLLC T/R - Tape and Reel (Alt: MC10H116FNR2G) RoHS: Compliant Min Qty: 285 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 17000 Partner Stock |
|
$2.1824 / $2.6048 | Buy Now |
|
Bristol Electronics | 391 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 17 |
|
$2.9120 / $4.4800 | Buy Now |
|
Quest Components | Line Receiver, Triple, Differential, 20 Pin, Plastic, PLCC | 13 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | Line Receiver, Triple, Differential, 20 Pin, Plastic, PLCC | 220 |
|
$4.1625 / $6.7500 | Buy Now |
|
Rochester Electronics | Line Receiver, 3 Func, 3 Rcvr, ECL, PQCC20 RoHS: Compliant Status: Active Min Qty: 1 | 1691 |
|
$2.5200 / $2.9700 | Buy Now |
DISTI #
MC10H116FNR2G
|
Avnet Americas | Triple Receiver 20-Pin PLLC T/R - Tape and Reel (Alt: MC10H116FNR2G) RoHS: Compliant Min Qty: 285 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 17000 Partner Stock |
|
$2.1824 / $2.6048 | Buy Now |
DISTI #
MC10H116FNR2G
|
Avnet Americas | Triple Receiver 20-Pin PLLC T/R - Tape and Reel (Alt: MC10H116FNR2G) RoHS: Compliant Min Qty: 285 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 17000 Partner Stock |
|
$2.1824 / $2.6048 | Buy Now |
|
ComSIT USA | TRIPLE LINE RECEIVER Line Receiver, 3 Func, 3 Rcvr, ECL, PQCC20 RoHS: Compliant | Europe - 295 |
|
RFQ |
Part Details for MC10H116FNR2G
MC10H116FNR2G CAD Models
MC10H116FNR2G Part Data Attributes
|
MC10H116FNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H116FNR2G
onsemi
Triple Line Receiver, 20 LEAD PLLC, 500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 775-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Differential Output | YES | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1.3 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 23 mA | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.965 mm |
Alternate Parts for MC10H116FNR2G
This table gives cross-reference parts and alternative options found for MC10H116FNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H116FNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H116FNG | Triple Line Receiver, 20 LEAD PLLC, 46-TUBE | onsemi | MC10H116FNR2G vs MC10H116FNG |
MC10H116FNR2 | TRIPLE LINE RECEIVER, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H116FNR2G vs MC10H116FNR2 |
MC10H116FNG | TRIPLE LINE RECEIVER, PQCC20, LEAD FREE, PLASTIC, LCC-20 | Rochester Electronics LLC | MC10H116FNR2G vs MC10H116FNG |
MC10H116FN | TRIPLE LINE RECEIVER, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H116FNR2G vs MC10H116FN |