Part Details for MC10H118P by onsemi
Overview of MC10H118P by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for MC10H118P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3334
|
Newark | Mc10H118P, Logic |Onsemi MC10H118P Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 / $0.6880 | Buy Now |
DISTI #
2156-MC10H118P-ND
|
DigiKey | IC GATE OR/AND Min Qty: 579 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5255 In Stock |
|
$0.5200 | Buy Now |
|
Rochester Electronics | OR-AND Gate, 10H Series, 2-Func, 6-Input, ECL, PDIP16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5255 |
|
$0.4448 / $0.5233 | Buy Now |
DISTI #
4188477
|
Farnell | MC10H118P, LOGIC RoHS: Compliant Min Qty: 697 Lead time: 3 Weeks, 1 Days Container: Each | 5255 |
|
$0.5145 | Buy Now |
Part Details for MC10H118P
MC10H118P CAD Models
MC10H118P Part Data Attributes
|
MC10H118P
onsemi
Buy Now
|
Compare Parts:
MC10H118P
onsemi
IC,LOGIC GATE,2 3/3-IN OR-AND,ECL10,DIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | OR-AND GATE | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 1.85 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | NO | |
Technology | ECL10K | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MC10H118P
This table gives cross-reference parts and alternative options found for MC10H118P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H118P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H118P | 10H SERIES, DUAL 6-INPUT OR-AND GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC10H118P vs MC10H118P |
MC10H118L | 10H SERIES, DUAL 6-INPUT OR-AND GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC10H118P vs MC10H118L |