Part Details for MC10H131FN by Motorola Semiconductor Products
Overview of MC10H131FN by Motorola Semiconductor Products
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for MC10H131FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 779 |
|
RFQ | ||
|
Quest Components | Flip Flop, Dual, D Type, 20 Pin, Plastic, PLCC | 601 |
|
$3.9930 / $10.8900 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 20 Pin, Plastic, PLCC | 322 |
|
$1.1100 / $2.4000 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 20 Pin, Plastic, PLCC | 35 |
|
$3.4900 / $5.2350 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 20 Pin, Plastic, PLCC | 267 |
|
$2.2880 / $5.2800 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 20 Pin, Plastic, PLCC | 440 |
|
$2.4700 / $5.7000 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 20 Pin, Plastic, PLCC | 358 |
|
$5.4450 / $10.8900 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 20 Pin, Plastic, PLCC | 144 |
|
$4.7190 / $10.8900 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 20 Pin, Plastic, PLCC | 61 |
|
$6.7155 / $10.8900 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 20 Pin, Plastic, PLCC | 29 |
|
$12.7117 / $15.4602 | Buy Now |
Part Details for MC10H131FN
MC10H131FN CAD Models
MC10H131FN Part Data Attributes:
|
MC10H131FN
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC10H131FN
Motorola Semiconductor Products
D Flip-Flop, 10H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, LCC-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH ADDITIONAL COMMON CLOCK | |
Family | 10H | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 250000000 Hz | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 62 mA | |
Propagation Delay (tpd) | 1.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.9662 mm | |
fmax-Min | 250 MHz |