Part Details for MC10H131FNR2G by onsemi
Overview of MC10H131FNR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for MC10H131FNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5381
|
Newark | Ic, flip-Flop, dual, d Type, ecl, ldcc,20Pin, plastic Rohs Compliant: Yes |Onsemi MC10H131FNR2G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MC10H131FNR2G
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 20-Pin PLLC T/R - Tape and Reel (Alt: MC10H131FNR2G) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 13000 Partner Stock |
|
$9.6100 / $11.4700 | Buy Now |
DISTI #
70466232
|
RS | MC10H131FNR2G Dual D Type Flip Flop IC, High/Low, -4.94 to -5.46 V, 20-Pin PLCC | ON Semiconductor MC10H131FNR2G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1400 / $9.5700 | RFQ |
DISTI #
MC10H131FNR2G
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 20-Pin PLLC T/R - Tape and Reel (Alt: MC10H131FNR2G) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 13000 Partner Stock |
|
$9.6100 / $11.4700 | Buy Now |
|
ComSIT USA | DUAL D TYPE MASTER-SLAVE FLIP-FLOP D Flip-Flop, 10H Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, PQCC20 RoHS: Compliant | Europe - 1500 |
|
RFQ | |
|
Chip1Cloud | IC D-TYPE POS TRG DUAL 20PLCC | 8000 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 13000 |
|
$7.7500 | RFQ |
Part Details for MC10H131FNR2G
MC10H131FNR2G CAD Models
MC10H131FNR2G Part Data Attributes:
|
MC10H131FNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H131FNR2G
onsemi
Dual Type Master-Slave D Flip-Flop, 20 LEAD PLLC, 500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 775-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | 10H | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 250000000 Hz | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 62 mA | |
Propagation Delay (tpd) | 1.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 8.965 mm | |
fmax-Min | 250 MHz |
Alternate Parts for MC10H131FNR2G
This table gives cross-reference parts and alternative options found for MC10H131FNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H131FNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H131FNR2 | 10H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H131FNR2G vs MC10H131FNR2 |
MC10H131FNR2 | 10H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10H131FNR2G vs MC10H131FNR2 |
MC10131FNR2 | 10K SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H131FNR2G vs MC10131FNR2 |