Part Details for MC10H162FN by Motorola Semiconductor Products
Overview of MC10H162FN by Motorola Semiconductor Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10H162FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 522 |
|
RFQ | ||
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 20 Pin, Plastic, PLCC | 13 |
|
$1.9238 / $3.8475 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 20 Pin, Plastic, PLCC | 417 |
|
$2.2145 / $3.5910 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 20 Pin, Plastic, PLCC | 35 |
|
$2.5650 / $3.8475 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 20 Pin, Plastic, PLCC | 220 |
|
$4.1340 / $9.5400 | Buy Now |
Part Details for MC10H162FN
MC10H162FN CAD Models
MC10H162FN Part Data Attributes:
|
MC10H162FN
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC10H162FN
Motorola Semiconductor Products
Decoder/Driver, 10H Series, Inverted Output, ECL, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, LCC-20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 10H | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Logic IC Type | OTHER DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 84 mA | |
Prop. Delay@Nom-Sup | 2.6 ns | |
Propagation Delay (tpd) | 2.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |