Part Details for MC10H164P by onsemi
Overview of MC10H164P by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10H164P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3422
|
Newark | Each |Onsemi MC10H164P Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.0500 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, ECL, 16 Pin, Plastic, DIP | 60 |
|
$1.9373 / $3.5224 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, ECL, 16 Pin, Plastic, DIP | 22 |
|
$2.4178 / $3.2970 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, ECL, 16 Pin, Plastic, DIP | 74 |
|
$7.4000 / $12.0000 | Buy Now |
|
Rochester Electronics | Multiplexer, 10H Series, 1-Func, 8 Line Input, 1 Line Output, True Output, ECL, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3425 |
|
$1.5800 / $1.8500 | Buy Now |
|
Chip1Cloud | 8 LINE MULTIPLEXER | 6000 |
|
RFQ | |
DISTI #
4198216
|
Farnell | EACH RoHS: Compliant Min Qty: 200 Lead time: 3 Weeks, 1 Days Container: Each | 3425 |
|
$1.8308 | Buy Now |
Part Details for MC10H164P
MC10H164P CAD Models
MC10H164P Part Data Attributes:
|
MC10H164P
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H164P
onsemi
10H SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 10H | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 83 mA | |
Prop. Delay@Nom-Sup | 2.6 ns | |
Propagation Delay (tpd) | 2.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10H164P
This table gives cross-reference parts and alternative options found for MC10H164P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H164P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H164L | 10H SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | MC10H164P vs MC10H164L |
5962-8772901EA | 10H SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERDIP-16 | Freescale Semiconductor | MC10H164P vs 5962-8772901EA |