There are no models available for this part yet.
Overview of MC10H175L by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for MC10H175L by Motorola Mobility LLC
Part Data Attributes for MC10H175L by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
WITH DUAL LATCH ENABLE; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH
|
Family
|
10H
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.495 mm
|
Logic IC Type
|
D LATCH
|
Number of Bits
|
5
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-EMITTER
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
107 mA
|
Propagation Delay (tpd)
|
2.1 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Surface Mount
|
NO
|
Technology
|
ECL
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
LOW LEVEL
|
Width
|
7.62 mm
|
Alternate Parts for MC10H175L
This table gives cross-reference parts and alternative options found for MC10H175L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H175L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10175N | D Latch, 10K Series, 1-Func, Low Level Triggered, 5-Bit, True Output, ECL, PDIP16 | YAGEO Corporation | MC10H175L vs 10175N |
10575/BEAJC | D Latch, 10K Series, 1-Func, Low Level Triggered, 5-Bit, True Output, ECL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | MC10H175L vs 10575/BEAJC |
F10575DM | D Latch, 10K Series, 1-Func, Low Level Triggered, 5-Bit, True Output, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | MC10H175L vs F10575DM |
MC10H175PG | 10H SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, LEAD FREE, PLASTIC, DIP-16 | onsemi | MC10H175L vs MC10H175PG |
10175F | D Latch, 10K Series, 1-Func, Low Level Triggered, 5-Bit, True Output, ECL, CDIP16 | YAGEO Corporation | MC10H175L vs 10175F |
MC10H175L | 10H SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | MC10H175L vs MC10H175L |
MC10H175P | 10H SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC10H175L vs MC10H175P |
10175N | 10175N | NXP Semiconductors | MC10H175L vs 10175N |
MC10175P | D Latch, 10K Series, 1-Func, Low Level Triggered, 5-Bit, True Output, ECL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MC10H175L vs MC10175P |
10575/BEAJC | 10K SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | MC10H175L vs 10575/BEAJC |