Part Details for MC10H180L by onsemi
Overview of MC10H180L by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10H180L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3457
|
Newark | Mc10H180L, Gates/Inverters |Onsemi MC10H180L Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0200 / $16.6600 | Buy Now |
|
Rochester Electronics | Adder/Subtractor, 10H Series, 2-Bit, ECL, CDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2825 |
|
$8.6300 / $10.1600 | Buy Now |
|
Chip1Cloud | Dual 2 Bit Adder/Subtractor | 1900 |
|
RFQ | |
DISTI #
4189105
|
Farnell | MC10H180L, GATES/INVERTERS RoHS: Compliant Min Qty: 50 Lead time: 3 Weeks, 1 Days Container: Each | 2825 |
|
$10.4125 | Buy Now |
Part Details for MC10H180L
MC10H180L CAD Models
MC10H180L Part Data Attributes:
|
MC10H180L
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H180L
onsemi
10H SERIES, 2-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 10H | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.49 mm | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 2.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10H180L
This table gives cross-reference parts and alternative options found for MC10H180L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H180L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H180P | 10H SERIES, 1-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC10H180L vs MC10H180P |
MC10H180L | 10H SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC10H180L vs MC10H180L |