Part Details for MC10H600FN by Motorola Semiconductor Products
Overview of MC10H600FN by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Automotive
Price & Stock for MC10H600FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TTL-TO-ECL TRANSLATOR, 28 Pin, Plastic, PLCC | 21 |
|
$3.9038 / $7.8075 | Buy Now |
|
Quest Components | TTL-TO-ECL TRANSLATOR, 28 Pin, Plastic, PLCC | 20 |
|
$5.2050 / $7.8075 | Buy Now |
|
Quest Components | TTL-TO-ECL TRANSLATOR, 28 Pin, Plastic, PLCC | 21 |
|
$8.1750 / $10.9000 | Buy Now |
|
Quest Components | TTL-TO-ECL TRANSLATOR, 28 Pin, Plastic, PLCC | 52 |
|
$8.1000 / $12.0000 | Buy Now |
Part Details for MC10H600FN
MC10H600FN CAD Models
MC10H600FN Part Data Attributes
|
MC10H600FN
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC10H600FN
Motorola Semiconductor Products
TTL to ECL Translator, 9 Func, True Output, BIPolar, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 3.5 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | TTL TO ECL TRANSLATOR | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Number of Bits | 1 | |
Number of Functions | 9 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |