Part Details for MC10H600FNR2 by onsemi
Overview of MC10H600FNR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Automotive
Price & Stock for MC10H600FNR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3526
|
Newark | Mc10H600Fnr2, Gates/Inverters |Onsemi MC10H600FNR2 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 / $7.4300 | Buy Now |
DISTI #
MC10H600FNR2
|
Avnet Americas | - Tape and Reel (Alt: MC10H600FNR2) RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 500 Partner Stock |
|
$3.4720 / $4.1440 | Buy Now |
|
Bristol Electronics | 940 |
|
RFQ | ||
|
Rochester Electronics | TTL to ECL Translator, 9 Func, True Output, ECL10K, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$3.4700 / $4.0800 | Buy Now |
Part Details for MC10H600FNR2
MC10H600FNR2 CAD Models
MC10H600FNR2 Part Data Attributes
|
MC10H600FNR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H600FNR2
onsemi
9 TTL TO ECL TRANSLATOR, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Delay-Max | 3.2 ns | |
Interface IC Type | TTL TO ECL TRANSLATOR | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 9 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL10K | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MC10H600FNR2
This table gives cross-reference parts and alternative options found for MC10H600FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H600FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H600FNR2 | 9 TTL TO ECL TRANSLATOR, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC10H600FNR2 vs MC10H600FNR2 |
MC10H600FNG | 9-Bit TTL-ECL Translator, 28 LEAD PLCC, 37-TUBE | onsemi | MC10H600FNR2 vs MC10H600FNG |
MC10H600FN | 9 TTL TO ECL TRANSLATOR, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | MC10H600FNR2 vs MC10H600FN |