Part Details for MC10H643FNG by onsemi
Overview of MC10H643FNG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10H643FNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3551
|
Newark | Mc10H643Fng, Motor Drivers/Controllers |Onsemi MC10H643FNG Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6200 / $23.0300 | Buy Now |
|
Quest Components | 288 |
|
$16.4480 / $20.5600 | Buy Now | |
|
Rochester Electronics | Low Skew Clock Driver, 10H Series, 8 True Output(s), ECL, PQCC28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1091 |
|
$11.9500 / $14.0600 | Buy Now |
|
Chip1Cloud | Translator ECL to TTL 8-CH Unidirectional 28-Pin PLCC Tube / IC CLK BUFFER 1:8 80MHZ 28PLCC | 25000 |
|
RFQ | |
DISTI #
4185632
|
Farnell | MC10H643FNG, MOTOR DRIVERS / CONTROLLERS RoHS: Compliant Min Qty: 37 Lead time: 3 Weeks, 1 Days Container: Each | 1091 |
|
$14.7573 | Buy Now |
Part Details for MC10H643FNG
MC10H643FNG CAD Models
MC10H643FNG Part Data Attributes:
|
MC10H643FNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H643FNG
onsemi
1:8 Clock Driver, 28 LEAD PLCC, 37-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLATIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 10H | |
Input Conditioning | DIFFERENTIAL LATCHED | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.9 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MC10H643FNG
This table gives cross-reference parts and alternative options found for MC10H643FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H643FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H643FN | 10H SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLATIC, LCC-28 | onsemi | MC10H643FNG vs MC10H643FN |
MC10H643FN | 10H SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC10H643FNG vs MC10H643FN |
MC10H643FNR2G | 1:8 Clock Driver, 28 LEAD PLCC, 500-REEL | onsemi | MC10H643FNG vs MC10H643FNR2G |
MC10H643FNR2 | 10H SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC10H643FNG vs MC10H643FNR2 |