Part Details for MC10H680FNG by onsemi
Overview of MC10H680FNG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for MC10H680FNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3561
|
Newark | Mc10H680Fng, Motor Drivers/Controllers |Onsemi MC10H680FNG Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1700 / $41.7000 | Buy Now |
|
Rochester Electronics | TTL to ECL Transceiver, 4 Func, Complementary Output, ECL, PQCC28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 913 |
|
$23.8500 / $28.0600 | Buy Now |
DISTI #
4185644
|
Farnell | MC10H680FNG, MOTOR DRIVERS / CONTROLLERS RoHS: Compliant Min Qty: 37 Lead time: 3 Weeks, 1 Days Container: Each | 913 |
|
$36.9766 | Buy Now |
Part Details for MC10H680FNG
MC10H680FNG CAD Models
MC10H680FNG Part Data Attributes
|
MC10H680FNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H680FNG
onsemi
QUAD TTL TO ECL TRANSCEIVER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Delay-Max | 4.8 ns | |
Interface IC Type | TTL TO ECL TRANSCEIVER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MC10H680FNG
This table gives cross-reference parts and alternative options found for MC10H680FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H680FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H680FNR2 | TTL TO ECL TRANSCEIVER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC10H680FNG vs MC10H680FNR2 |
MC10H680FNR2 | QUAD TTL TO ECL TRANSCEIVER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | MC10H680FNG vs MC10H680FNR2 |
MC10H680FN | TTL TO ECL TRANSCEIVER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC10H680FNG vs MC10H680FN |
MC10H680FN | QUAD TTL TO ECL TRANSCEIVER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | MC10H680FNG vs MC10H680FN |
MC10H680FNR2G | QUAD TTL TO ECL TRANSCEIVER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | MC10H680FNG vs MC10H680FNR2G |