Part Details for MC10LVEP11DR2G by onsemi
Overview of MC10LVEP11DR2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10LVEP11DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0327
|
Newark | Fanout Buffer, 3Ghz, -40 To 85Deg C, Clock Ic Type:Fanout Buffer, Frequency:3Ghz, No. Of Outputs:2Outputs, Supply Voltage Min:2.375V, Supply Voltage Max:3.8V, Clock Ic Case Style:Nsoic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi MC10LVEP11DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9300 | Buy Now |
DISTI #
488-MC10LVEP11DR2GCT-ND
|
DigiKey | IC CLK BUFFER 1:2 3GHZ 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2480 In Stock |
|
$4.3329 / $7.9300 | Buy Now |
DISTI #
MC10LVEP11DR2G
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MC10LVEP11DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$4.4220 / $4.9500 | Buy Now |
DISTI #
863-MC10LVEP11DR2G
|
Mouser Electronics | Clock Buffer 2.5V/3.3V ECL 1:2 Diff Fanout Buffer RoHS: Compliant | 0 |
|
$4.3400 | Order Now |
|
Future Electronics | MC10LVEP11 Series 3.8 V 3 GHz ECL 1:2 Differential Fanout Buffer -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$4.2500 | Buy Now |
|
Rochester Electronics | MC10LVEP11D - Clock Buffer 1:2 3GHz 8-SOIC T/R RoHS: Not Compliant Status: Rochester-Active Min Qty: 1 | 34047 |
|
RFQ | |
DISTI #
MC10LVEP11DR2G
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MC10LVEP11DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$4.4220 / $4.9500 | Buy Now |
DISTI #
MC10LVEP11DR2G
|
Avnet Silica | Clock Fanout Buffer 4-OUT 8-Pin SOIC N T/R (Alt: MC10LVEP11DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC CLK BUFFER 1:2 3GHZ 8SOIC | 5000 |
|
RFQ | |
DISTI #
4267184
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 34047 |
|
$4.3542 | Buy Now |
Part Details for MC10LVEP11DR2G
MC10LVEP11DR2G CAD Models
MC10LVEP11DR2G Part Data Attributes:
|
MC10LVEP11DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10LVEP11DR2G
onsemi
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 2.5 V / 3.3 V, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE : VCC = 0V WITH VEE = -2.375V TO -3.8V | |
Family | 10LVE | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 42 mA | |
Prop. Delay@Nom-Sup | 0.36 ns | |
Propagation Delay (tpd) | 0.31 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC10LVEP11DR2G
This table gives cross-reference parts and alternative options found for MC10LVEP11DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10LVEP11DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10LVEP11D | 10LVE SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8 | onsemi | MC10LVEP11DR2G vs MC10LVEP11D |
MC10LVEP11DG | Clock / Data Fanout Buffer, 1:2 Differential, ECL, 2.5 V / 3.3 V, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC10LVEP11DR2G vs MC10LVEP11DG |