Drivers And Interfaces
MC10LVEP16DT
onsemi
Description: LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8

Overview of MC10LVEP16DT by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MC10LVEP16DT by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK3570
Newark Mc10Lvep16Dt, Motor Driver Ic |Onsemi MC10LVEP16DT RoHS: Not Compliant Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.3400
  • 250 $3.9800
  • 500 $3.6900
  • 1,000 $3.4700
$3.4700 / $4.3400 Buy Now
DISTI # 2156-MC10LVEP16DT-ON-ND
DigiKey IC RECEIVER/DRVR ECL DIFF 8TSSOP Min Qty: 105 Lead time: 22 Weeks Container: Tube MARKETPLACE PRODUCT 4700
In Stock
  • 105 $2.8800
$2.8800 Buy Now
DISTI # MC10LVEP16DT
Avnet Americas BBG ECL DIFF LINE RCVR - Rail/Tube (Alt: MC10LVEP16DT) RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 4700 Partner Stock
  • 125 $2.9600
  • 130 $2.8800
  • 260 $2.8000
  • 630 $2.7200
  • 1,300 $2.6400
  • 6,300 $2.5600
  • 13,000 $2.4800
$2.4800 / $2.9600 Buy Now
Rochester Electronics Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 4700
  • 1 $2.9100
  • 25 $2.8500
  • 100 $2.7400
  • 500 $2.6200
  • 1,000 $2.4800
$2.4800 / $2.9100 Buy Now

CAD Models for MC10LVEP16DT by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC10LVEP16DT by onsemi

MC10LVEP16DT
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
PLASTIC, TSSOP-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
CAN ALSO OPERATE WITH -2.375 V TO -3.8 V SUPPLY IN NECL MODE
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Receive Delay-Max
0.32 ns
Receiver Number of Bits
1
Seated Height-Max
1.1 mm
Supply Voltage-Max
3.8 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Transmit Delay-Max
0.32 ns
Width
3 mm
Want to compare parts?
  1. MC10LVEP16DT
    onsemi
    LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8
    VS

Related Parts for MC10LVEP16DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10LVEP16DT by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10LVEP16DT by onsemi

Select Manufacturer
Which Manufacturer of MC10LVEP16DT would you like to use for your alert(s)?
  • Please alert me when MC10LVEP16DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC10LVEP16DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10LVEP16DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC10LVEP16DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10LVEP16DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10LVEP16DT by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: