There are no models available for this part yet.
Overview of MC10LVEP16DTG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC10LVEP16DTG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK3571
|
Newark | Mc10Lvep16Dtg, Motor Driver Ic |Onsemi MC10LVEP16DTG RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 / $7.9600 | Buy Now | |
DISTI #
MC10LVEP16DTG
|
Avnet Americas | 2.5V / 3.3V ECL DIFFERENTIAL RECEIVER/DRIVER - Rail/Tube (Alt: MC10LVEP16DTG) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 4486 Partner Stock |
|
$3.7200 / $4.4400 | Buy Now | |
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4486 |
|
$3.7200 / $4.3800 | Buy Now |
CAD Models for MC10LVEP16DTG by onsemi
Part Data Attributes for MC10LVEP16DTG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
948R-02
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
CAN ALSO OPERATE WITH -2.375 V TO -3.8 V SUPPLY IN NECL MODE
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max
|
3.8 V
|
Supply Voltage-Min
|
2.375 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transmit Delay-Max
|
0.32 ns
|
Width
|
3 mm
|
Alternate Parts for MC10LVEP16DTG
This table gives cross-reference parts and alternative options found for MC10LVEP16DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10LVEP16DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10LVEP16DT | LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC10LVEP16DTG vs MC10LVEP16DT |
Related Parts for MC10LVEP16DTG
-
MC9S08QG84CDTEMicrocontrollers
-
MC10LVEP16DTR2GLine Driver or Receivers
-
MC33813AEOther Analog ICs
-
CSD95372BQ5MCSwitching Regulator or Controllers
-
MC33171DGOperational Amplifiers
-
VNI2140JTRPeripheral Drivers
-
MC32PF3000A4EPR2Power Management Circuits
-
STD35P6LLF6Power Field-Effect Transistors
-
MC78L12ACDR2Linear Regulator ICs