Part Details for MC10LVEP16DTR2G by onsemi
Overview of MC10LVEP16DTR2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10LVEP16DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0333
|
Newark | Differential Driver/Receiver, Device Type:Differential Receiver/Driver, Output Level:Ecl, Signaling Rate:-, Supply Voltage Min:2.375V, Supply Voltage Max:3.8V, Ic Case/Package:Tssop, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi MC10LVEP16DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9300 | Buy Now |
DISTI #
488-MC10LVEP16DTR2GCT-ND
|
DigiKey | IC RECEIVER/DRVR DIFF ECL 8TSSOP Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2396 In Stock |
|
$4.1250 / $7.9300 | Buy Now |
DISTI #
MC10LVEP16DTR2G
|
Avnet Americas | 2.5V / 3.3V ECL DIFFERENTIAL RECEIVER/DRIVER - Tape and Reel (Alt: MC10LVEP16DTR2G) RoHS: Compliant Min Qty: 76 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 29060 Partner Stock |
|
$4.0920 / $4.8840 | Buy Now |
DISTI #
MC10LVEP16DTR2G
|
Avnet Americas | 2.5V / 3.3V ECL DIFFERENTIAL RECEIVER/DRIVER - Tape and Reel (Alt: MC10LVEP16DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 43 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$4.0920 / $4.8840 | Buy Now |
DISTI #
863-MC10LVEP16DTR2G
|
Mouser Electronics | Bus Transceivers 2.5V/3.3V ECL Diff RoHS: Compliant | 0 |
|
$4.3300 | Order Now |
|
Onlinecomponents.com | Single Transmitter/Receiver 8-Pin TSSOP T/R | 0 |
|
$4.2300 / $11.8800 | Buy Now |
|
Rochester Electronics | Line Transceiver, 1 Driver, PDSO8 ' RoHS: Compliant Status: Active Min Qty: 1 | 1682 |
|
$4.0900 / $4.8100 | Buy Now |
DISTI #
MC10LVEP16DTR2G
|
Avnet Silica | 2.5V / 3.3V ECL DIFFERENTIAL RECEIVER/DRIVER (Alt: MC10LVEP16DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC10LVEP16DTR2G
|
EBV Elektronik | 2.5V / 3.3V ECL DIFFERENTIAL RECEIVER/DRIVER (Alt: MC10LVEP16DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC10LVEP16DTR2G
MC10LVEP16DTR2G CAD Models
MC10LVEP16DTR2G Part Data Attributes
|
MC10LVEP16DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10LVEP16DTR2G
onsemi
Differential Driver / Receiver, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 8 3.0x3.0x0.95 mm | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN ALSO OPERATE WITH -2.375 V TO -3.8 V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.32 ns | |
Width | 3 mm |
Alternate Parts for MC10LVEP16DTR2G
This table gives cross-reference parts and alternative options found for MC10LVEP16DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10LVEP16DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10LVEP16DT | LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC10LVEP16DTR2G vs MC10LVEP16DT |