Part Details for MC10SX1189D by Motorola Mobility LLC
Overview of MC10SX1189D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MC10SX1189D
MC10SX1189D CAD Models
MC10SX1189D Part Data Attributes:
|
MC10SX1189D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10SX1189D
Motorola Mobility LLC
LINE TRANSCEIVER, PDSO16, PLASTIC, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.5 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 0.65 ns | |
Width | 3.9 mm |
Alternate Parts for MC10SX1189D
This table gives cross-reference parts and alternative options found for MC10SX1189D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10SX1189D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10SX1189DR2 | LINE TRANSCEIVER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC10SX1189D vs MC10SX1189DR2 |
MC10SX1189DR2G | LINE TRANSCEIVER, PDSO16, LEAD FREE, SOIC-16 | Rochester Electronics LLC | MC10SX1189D vs MC10SX1189DR2G |
MC10SX1189D | LINE TRANSCEIVER, PDSO16, SOIC-16 | Rochester Electronics LLC | MC10SX1189D vs MC10SX1189D |
MC10SX1189DR2 | LINE TRANSCEIVER, PDSO16, SOIC-16 | onsemi | MC10SX1189D vs MC10SX1189DR2 |
MC10SX1189DR2G | Fibre Channel Coaxial Cable Driver and Loop Resiliency Circuit, SOIC 16 LEAD, 2500-REEL | onsemi | MC10SX1189D vs MC10SX1189DR2G |