There are no models available for this part yet.
Overview of MC10SX1189DR2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC10SX1189DR2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK3576
|
Newark | Mc10Sx1189Dr2G, Motor Driver Ic |Onsemi MC10SX1189DR2G RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0300 / $10.7400 | Buy Now | |
DISTI #
MC10SX1189DR2G
|
Avnet Americas | Single Transmitter/Receiver 16-Pin SOIC T/R - Tape and Reel (Alt: MC10SX1189DR2G) RoHS: Compliant Min Qty: 62 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2128 Partner Stock |
|
$5.0220 / $5.9940 | Buy Now | |
DISTI #
MC10SX1189DR2G
|
Avnet Americas | Single Transmitter/Receiver 16-Pin SOIC T/R - Tape and Reel (Alt: MC10SX1189DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | ||
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2128 |
|
$5.0200 / $5.9000 | Buy Now |
CAD Models for MC10SX1189DR2G by onsemi
Part Data Attributes for MC10SX1189DR2G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
LEAD FREE, SOIC-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
751B-05
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
0.5 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
0.65 ns
|
Width
|
3.9 mm
|
Alternate Parts for MC10SX1189DR2G
This table gives cross-reference parts and alternative options found for MC10SX1189DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10SX1189DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10SX1189DG | Fibre Channel Coaxial Cable Driver and Loop Resiliency Circuit, SOIC 16 LEAD, 48-TUBE | onsemi | MC10SX1189DR2G vs MC10SX1189DG |
Related Parts for MC10SX1189DR2G
-
MC10SX1190DTGLine Driver or Receivers
-
AD9214BRSZ-RL65Analog to Digital Converters
-
MC10XS3412CHFKPeripheral Drivers
-
NCV8560SN350T1GLinear Regulator ICs
-
ADM3053BRWZ-REEL7Network Interfaces
-
AD9984AKCPZ-140Other Interface ICs
-
MBRS130LRectifier Diodes
-
74ACT245MTCXBus Driver/Transceivers
-
MC10H103MELGates