Part Details for MC10XS4200CFKR2 by NXP Semiconductors
Overview of MC10XS4200CFKR2 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for MC10XS4200CFKR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ4690
|
Newark | High-Side Switch, 24V, Dual 10Mohms, Pqfn23/ Reel Rohs Compliant: Yes |Nxp MC10XS4200CFKR2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5100 | Buy Now |
DISTI #
568-MC10XS4200CFKR2TR-ND
|
DigiKey | HIGH-SIDE SWITCH, 24V, DUAL 10MO Min Qty: 1200 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4481 | Buy Now |
DISTI #
MC10XS4200CFKR2
|
Avnet Americas | - Tape and Reel (Alt: MC10XS4200CFKR2) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$4.6165 / $5.2976 | Buy Now |
DISTI #
771-MC10XS4200CFKR2
|
Mouser Electronics | Power Switch ICs - Power Distribution High-Side Switch, 24V, Dual 10mOhms, PQFN23 | 0 |
|
$5.1500 | Order Now |
DISTI #
MC10XS4200CFKR2
|
Avnet Americas | - Tape and Reel (Alt: MC10XS4200CFKR2) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$4.6165 / $5.2976 | Buy Now |
DISTI #
MC10XS4200CFKR2
|
EBV Elektronik | (Alt: MC10XS4200CFKR2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 5 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for MC10XS4200CFKR2
MC10XS4200CFKR2 CAD Models
MC10XS4200CFKR2 Part Data Attributes:
|
MC10XS4200CFKR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC10XS4200CFKR2
NXP Semiconductors
Buffer/Inverter Based Peripheral Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PQCC-N23 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SINK | |
Output Current-Max | 8.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.2 mm | |
Supply Current-Max | 8.5 mA | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 245 µs | |
Turn-on Time | 245 µs | |
Width | 12 mm |