Part Details for MC10XSC425EK by Freescale Semiconductor
Overview of MC10XSC425EK by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC10XSC425EK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC10XSC425EK-600055-ND
|
DigiKey | BUFFER/INVERTER BASED PERIPHERAL Min Qty: 52 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
84 In Stock |
|
$5.7900 | Buy Now |
|
Rochester Electronics | Buffer/Inverter Based Peripheral Driver, 4 Driver, BICMOS, PDSO32 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 84 |
|
$4.9800 / $5.8500 | Buy Now |
Part Details for MC10XSC425EK
MC10XSC425EK CAD Models
MC10XSC425EK Part Data Attributes
|
MC10XSC425EK
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC10XSC425EK
Freescale Semiconductor
High-Side Switch, 20V, Dual 10mOhms + Dual 25mOhms, SOICEP 32, Rail
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |