Part Details for MC12033ADR2 by Motorola Semiconductor Products
Overview of MC12033ADR2 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC12033ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1234 |
|
RFQ |
Part Details for MC12033ADR2
MC12033ADR2 CAD Models
MC12033ADR2 Part Data Attributes:
|
MC12033ADR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC12033ADR2
Motorola Semiconductor Products
Prescaler, ECL Series, 1-Func, Bipolar, PDSO8, PLASTIC, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FOR +VE EDGE TRIGGERED SYNTHESIZERS | |
Family | ECL | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Load Capacitance (CL) | 8 pF | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 16 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 2000 MHz |
Alternate Parts for MC12033ADR2
This table gives cross-reference parts and alternative options found for MC12033ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12033ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC12033BD | Prescaler, ECL Series, 1-Func, Bipolar, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | MC12033ADR2 vs MC12033BD |
MC12033AD | ECL SERIES, PRESCALER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC12033ADR2 vs MC12033AD |
MC12033BDR2 | Prescaler, ECL Series, 1-Func, Bipolar, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | MC12033ADR2 vs MC12033BDR2 |
MC12033BD | ECL SERIES, PRESCALER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC12033ADR2 vs MC12033BD |
MC12033AD | Prescaler, ECL Series, 1-Func, Bipolar, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | MC12033ADR2 vs MC12033AD |