Part Details for MC120N/AA by Amphenol Positronic
Overview of MC120N/AA by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC120N/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4604
|
Newark | Contact, Pin, Size 16, Crimp, Product Range:Pcs Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy Rohs Compliant: Yes |Positronic MC120N/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5250 / $0.6900 | Buy Now |
DISTI #
2899-MC120N/AA-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
1020 In Stock |
|
$0.9100 / $2.2800 | Buy Now |
DISTI #
4306-MC120N/AA-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7211 / $1.3900 | Buy Now |
DISTI #
276-MC120N/AA
|
Mouser Electronics | Power to the Board CONTACT RoHS: Compliant | 0 |
|
$0.7210 / $1.4200 | Order Now |
DISTI #
POSMC120N/AA
|
Heilind Electronics | CONTACTS - MULTI-PURPOSE PIN (MALE) | Americas - 119 in Stock |
|
$0.7957 / $3.0437 | Buy Now |
DISTI #
MC120N/AA
|
TTI | Power to the Board CONTACT Min Qty: 7 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.7800 | Buy Now |
DISTI #
POSMC120N/AA
|
Interstate Connecting Components | CONTACTS - MULTI-PURPOSE PIN (MALE) | 214 |
|
$0.7957 / $3.0437 | Buy Now |
|
Powell Electronics | Pin Contact Min Qty: 1 | 67944 |
|
$0.5100 / $0.9500 | Buy Now |
Part Details for MC120N/AA
MC120N/AA CAD Models
MC120N/AA Part Data Attributes
|
MC120N/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MC120N/AA
Amphenol Positronic
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CONNECTOR ACCESSORY |