Part Details for MC12181D by Motorola Semiconductor Products
Overview of MC12181D by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC12181D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PLL FREQUENCY SYNTHESIZER, 1000 MHz, PDSO16 | 8850 |
|
$1.0500 / $2.5000 | Buy Now |
|
ComSIT USA | 125-1000MHZ FREQUENCY SYNTHESIZER PLL Frequency Synthesizer, BIPolar, PDSO16 RoHS: Not Compliant | Europe - 790 |
|
RFQ |
Part Details for MC12181D
MC12181D CAD Models
MC12181D Part Data Attributes:
|
MC12181D
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC12181D
Motorola Semiconductor Products
PLL Frequency Synthesizer, BIPolar, PDSO16, PLASTIC, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, SO-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC12181D
This table gives cross-reference parts and alternative options found for MC12181D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12181D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC12181D | IC,FREQUENCY SYNTHESIZER,BIPOLAR,SOP,16PIN,PLASTIC | Freescale Semiconductor | MC12181D vs MC12181D |
MC12181DR2 | PLL FREQUENCY SYNTHESIZER, 1000MHz, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | MC12181D vs MC12181DR2 |
MC12181DR2 | PLL Frequency Synthesizer, BIPolar, PDSO16, PLASTIC, SO-16 | Motorola Semiconductor Products | MC12181D vs MC12181DR2 |