Part Details for MC1230 by TDK-Lambda Corporation
Overview of MC1230 by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC1230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K0327
|
Newark | Emi Power Line Filter, 30A, 1Ma, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:30A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Product Range:Mc Series Rohs Compliant: Yes |Tdk-Lambda MC1230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MC1230
MC1230 CAD Models
MC1230 Part Data Attributes
|
MC1230
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
MC1230
TDK-Lambda Corporation
EMI Line Filter; Current Rating:30A; Voltage Rating:250V; Mounting Type:Chassis Mount; Approval Bodies:cULus; Operating Temp. Max:+85 ; Operating Temp. Min:-25 ; Resistance:7mohm; Series:MC12
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Filter Type | SINGLE PHASE EMI FILTER |