Part Details for MC1230DIN by TDK-Lambda Corporation
Overview of MC1230DIN by TDK-Lambda Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC1230DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37J1410
|
Newark | Emi Power Line Filter, 30A, 1Ma, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:30A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Product Range:Mc Series Rohs Compliant: Yes |Tdk-Lambda MC1230DIN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
C1S203600234066
|
Chip1Stop | Power line filter/EMC filter/EMI filter RoHS: Compliant | 2 |
|
$174.0000 | Buy Now |
Part Details for MC1230DIN
MC1230DIN CAD Models
MC1230DIN Part Data Attributes
|
MC1230DIN
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
MC1230DIN
TDK-Lambda Corporation
EMI Line Filter; Filter Type:EMI; Current Rating:30A; Voltage Rating:250V; Approval Bodies:cULus; Mounting Type:DIN Rail; Operating Temp. Max: ; Operating Temp. Min:-25 ; Series:MC12; Resistance:7mohm RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Filter Type | SINGLE PHASE EMI FILTER |