Part Details for MC12439FNR2 by Motorola Semiconductor Products
Overview of MC12439FNR2 by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC12439FNR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1591 |
|
RFQ | ||
|
Bristol Electronics | 307 |
|
RFQ | ||
|
Quest Components | CLOCK GENERATOR, 800MHZ, MOS, PQCC28 | 770 |
|
$15.4875 / $19.1750 | Buy Now |
|
Quest Components | CLOCK GENERATOR, 800MHZ, MOS, PQCC28 | 1272 |
|
$22.1250 / $29.5000 | Buy Now |
Part Details for MC12439FNR2
MC12439FNR2 CAD Models
MC12439FNR2 Part Data Attributes:
|
MC12439FNR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC12439FNR2
Motorola Semiconductor Products
Clock Generator, 800MHz, MOS, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE AT 5V SUPPLY | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 800 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Primary Clock/Crystal Frequency-Nom | 20 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |