Part Details for MC1358P by Motorola Semiconductor Products
Overview of MC1358P by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC1358P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Video/TV Circuit, Video/TV Sound Circuit, 14 Pin, Plastic, DIP | 4 |
|
Buy Now | |
|
Quest Components | Video/TV Circuit, Video/TV Sound Circuit, 14 Pin, Plastic, DIP | 128 |
|
$41.8500 / $54.0000 | Buy Now |
|
Quest Components | Video/TV Circuit, Video/TV Sound Circuit, 14 Pin, Plastic, DIP | 10 |
|
$30.7800 / $32.4000 | Buy Now |
Part Details for MC1358P
MC1358P CAD Models
MC1358P Part Data Attributes:
|
MC1358P
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC1358P
Motorola Semiconductor Products
Consumer IC, Bipolar, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |