-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7-Stage Ripple Counter, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6815
|
Newark | 4000 Cmos, Smd, 4024, Soic14, 15V, Logic Family/Base Number:Mc14024, Counter Type:Binary Ripple, Clock Frequency:12Mhz, Count Maximum:7, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Rohs Compliant: Yes |Onsemi MC14024BDG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4268 |
|
$0.3240 / $0.8420 | Buy Now |
DISTI #
2156-MC14024BDG-OS-ND
|
DigiKey | IC BINARY COUNTER 7-BIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
22220 In Stock |
|
$0.2900 | Buy Now |
DISTI #
MC14024BDGOS-ND
|
DigiKey | IC BINARY COUNTER 7-BIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2622 / $0.7600 | Buy Now |
DISTI #
MC14024BDG
|
Avnet Americas | Counter/Divider Single 7-Bit Binary UP 14-Pin SOIC Rail - Rail/Tube (Alt: MC14024BDG) RoHS: Compliant Min Qty: 3960 Package Multiple: 55 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.2476 / $0.2956 | Buy Now |
DISTI #
863-MC14024BDG
|
Mouser Electronics | Counter Shift Registers 3-18V 7-Segment Ripple RoHS: Compliant | 743 |
|
$0.2860 / $0.7600 | Buy Now |
DISTI #
V79:2366_19920426
|
Arrow Electronics | Counter/Divider Single 7-Bit Binary UP 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1928 | Americas - 1373 |
|
$0.2528 / $0.7184 | Buy Now |
DISTI #
70339944
|
RS | MC14024BDG 7-stage Binary Counter, Up Counter, 3 - 18 V, 14-Pin SOIC | ON Semiconductor MC14024BDG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Future Electronics | MC14024B Series 3 to 18 Vdc 7-Stage Ripple Counter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 3960 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.2600 / $0.3100 | Buy Now |
|
Future Electronics | MC14024B Series 3 to 18 Vdc 7-Stage Ripple Counter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 3960 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.2600 / $0.3100 | Buy Now |
|
Future Electronics | MC14024B Series 3 to 18 Vdc 7-Stage Ripple Counter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 3960 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.2600 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14024BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14024BDG
onsemi
7-Stage Ripple Counter, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1000000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 2000 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 4 MHz |
This table gives cross-reference parts and alternative options found for MC14024BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14024BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14024BDR2 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, SOIC-14 | onsemi | MC14024BDG vs MC14024BDR2 |
CD4024BMT | CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-SOIC -55 to 125 | Texas Instruments | MC14024BDG vs CD4024BMT |
HEF4024BT | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOT-108-1, SO-14, Counter | NXP Semiconductors | MC14024BDG vs HEF4024BT |
HEF4024BT-T | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOT-108-1, SO-14, Counter | NXP Semiconductors | MC14024BDG vs HEF4024BT-T |
MC14024BFL2 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | MC14024BDG vs MC14024BFL2 |
CD4024BCM | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | MC14024BDG vs CD4024BCM |
MC14024BFELG | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | MC14024BDG vs MC14024BFELG |
TC4024BF | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Counter | Toshiba America Electronic Components | MC14024BDG vs TC4024BF |
HCF4024BM1 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, SO-14 | STMicroelectronics | MC14024BDG vs HCF4024BM1 |
HEF4024BTD-T | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOT-108-1, SO-14, Counter | NXP Semiconductors | MC14024BDG vs HEF4024BTD-T |