-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Binary/Decade Up/Down Counter, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5969
|
Newark | Binary/Decade, Up/Down Counter, Soic16, Logic Family/Base Number:Mc14029, Counter Type:Binary/Decade, Up/Down, Clock Frequency:10Mhz, Count Maximum:15, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Rohs Compliant: Yes |Onsemi MC14029BDR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1110 |
|
$0.3420 / $0.6390 | Buy Now |
DISTI #
04R7793
|
Newark | Binary/Decade Up/Down Counter Soic16, Logic Family/Base Number:Mc14029, Counter Type:Binary/Decade, Up/Down, Clock Frequency:10Mhz, Count Maximum:15, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V Rohs Compliant: Yes |Onsemi MC14029BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3060 | Buy Now |
DISTI #
45J1042
|
Newark | Ic,counter,up/Down,4-Bit Bin/Decade,cmos,sop,16Pin,plastic Rohs Compliant: Yes |Onsemi MC14029BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2820 / $0.3760 | Buy Now |
DISTI #
MC14029BDR2GOSCT-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
5302 In Stock |
|
$0.2727 / $0.8300 | Buy Now |
DISTI #
MC14029BDR2G
|
Avnet Americas | Counter Single 4-Bit Async Binary/Decade UP/Down 16-Pin SOIC T/R - Tape and Reel (Alt: MC14029BDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.1792 / $0.2139 | Buy Now |
DISTI #
863-MC14029BDR2G
|
Mouser Electronics | Counter Shift Registers 3-18V Binary/Decade Up/Down RoHS: Compliant | 3701 |
|
$0.2720 / $0.5600 | Buy Now |
DISTI #
V36:1790_07297353
|
Arrow Electronics | Counter Single 4-Bit Async Binary/Decade UP/Down 16-Pin SOIC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2222 | Americas - 2500 |
|
$0.2617 / $0.2697 | Buy Now |
DISTI #
V72:2272_07297353
|
Arrow Electronics | Counter Single 4-Bit Async Binary/Decade UP/Down 16-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2222 Container: Cut Strips | Americas - 98 |
|
$0.3010 / $0.3982 | Buy Now |
DISTI #
V79:2366_22403023
|
Arrow Electronics | Counter Single 4-Bit Async Binary/Decade UP/Down 16-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Date Code: 1826 | Americas - 5 |
|
$0.2074 / $0.2980 | Buy Now |
|
Future Electronics | MC14029B Series 3 to 18 Vdc Binary/Decade Up/Down Counter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14029BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14029BDR2G
onsemi
Binary/Decade Up/Down Counter, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 5 MHz |
This table gives cross-reference parts and alternative options found for MC14029BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14029BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14029BD | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOIC-16 | onsemi | MC14029BDR2G vs MC14029BD |
MC14029BDR2 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14029BDR2G vs MC14029BDR2 |
MC14029BD | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, SOIC-16 | Rochester Electronics LLC | MC14029BDR2G vs MC14029BD |