-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Stage Binary Counter/Oscillator, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6844
|
Newark | 4000 Cmos, Smd, 4060, Soic16, 15V, Logic Family/Base Number:Mc14060, Counter Type:Binary, Clock Frequency:17Mhz, Count Maximum:16383, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Rohs Compliant: Yes |Onsemi MC14060BDG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3030 |
|
$0.3460 / $0.9200 | Buy Now |
DISTI #
71J5473
|
Newark | 14 Bit Binary Ripple Counter, Soic-16, Logic Family/Base Number:Mc14060, Counter Type:Binary, Clock Frequency:17Mhz, Count Maximum:16383, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V Rohs Compliant: Yes |Onsemi MC14060BDG Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.7180 | Buy Now |
DISTI #
MC14060BDGOS-ND
|
DigiKey | IC BINARY COUNTER 14-BIT 16SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1086 In Stock |
|
$0.2900 / $0.8400 | Buy Now |
DISTI #
MC14060BDG
|
Avnet Americas | Counter/Divider Single 14-Bit Binary UP 16-Pin SOIC Rail - Rail/Tube (Alt: MC14060BDG) RoHS: Compliant Min Qty: 2304 Package Multiple: 48 Lead time: 7 Weeks, 0 Days Container: Tube | 16512 Factory Stock |
|
$0.2739 / $0.3269 | Buy Now |
DISTI #
863-MC14060BDG
|
Mouser Electronics | Counter Shift Registers 3-18V 14-Stage Binary RoHS: Compliant | 815 |
|
$0.2900 / $0.8200 | Buy Now |
|
Future Electronics | MC14060B Series 3 to 18 Vdc 14-Bit Binary Counter and Oscillator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3120 Package Multiple: 48 Container: Tube | 0Tube |
|
$0.2850 / $0.3450 | Buy Now |
|
Future Electronics | MC14060B Series 3 to 18 Vdc 14-Bit Binary Counter and Oscillator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3120 Package Multiple: 48 Container: Tube | 0Tube |
|
$0.2850 / $0.3400 | Buy Now |
|
Future Electronics | MC14060B Series 3 to 18 Vdc 14-Bit Binary Counter and Oscillator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3120 Package Multiple: 48 Container: Tube | 0Tube |
|
$0.2850 / $0.3450 | Buy Now |
|
Bristol Electronics | 220 |
|
RFQ | ||
DISTI #
MC14060BDG
|
Avnet Americas | Counter/Divider Single 14-Bit Binary UP 16-Pin SOIC Rail - Rail/Tube (Alt: MC14060BDG) RoHS: Compliant Min Qty: 2304 Package Multiple: 48 Lead time: 7 Weeks, 0 Days Container: Tube | 16512 Factory Stock |
|
$0.2739 / $0.3269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14060BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14060BDG
onsemi
14-Stage Binary Counter/Oscillator, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 740 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 12 MHz |
This table gives cross-reference parts and alternative options found for MC14060BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14060BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14060BDR2G | 14-Stage Binary Counter/Oscillator, SOIC 16 LEAD, 2500-REEL | onsemi | MC14060BDG vs MC14060BDR2G |
MC14060BDR2G | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC14060BDG vs MC14060BDR2G |
MC14060BD | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC14060BDG vs MC14060BD |
MC14060BDR2 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14060BDG vs MC14060BDR2 |