Part Details for MC14068BD by onsemi
Overview of MC14068BD by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for MC14068BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4280
|
Newark | Mc14068Bd, Motor Drivers/Controllers |Onsemi MC14068BD Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now |
DISTI #
2156-MC14068BD-ND
|
DigiKey | IC GATE NAND 8-INP Min Qty: 5323 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7362 In Stock |
|
$0.0600 | Buy Now |
|
Rochester Electronics | NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7362 |
|
$0.0484 / $0.0569 | Buy Now |
DISTI #
4185774
|
Farnell | MC14068BD, MOTOR DRIVERS / CONTROLLERS RoHS: Compliant Min Qty: 6411 Lead time: 3 Weeks, 1 Days Container: Each | 7362 |
|
$0.0599 | Buy Now |
Part Details for MC14068BD
MC14068BD CAD Models
MC14068BD Part Data Attributes
|
MC14068BD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14068BD
onsemi
IC,LOGIC GATE,8-INPUT NAND,CMOS,SOP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 350 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MC14068BD
This table gives cross-reference parts and alternative options found for MC14068BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14068BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14068BD | 4000/14000/40000 SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC14068BD vs MC14068BD |
MC14068BDR2 | NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC14068BD vs MC14068BDR2 |