Part Details for MC14078BCL by Motorola Mobility LLC
Overview of MC14078BCL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for MC14078BCL
MC14078BCL CAD Models
MC14078BCL Part Data Attributes
|
MC14078BCL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14078BCL
Motorola Mobility LLC
4000/14000/40000 SERIES, 8-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004200000000000001 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 350 ns | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14078BCL
This table gives cross-reference parts and alternative options found for MC14078BCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14078BCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14078BCPD | 4000/14000/40000 SERIES, 8-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC14078BCL vs MC14078BCPD |
MC14078BCP | 4000/14000/40000 SERIES, 8-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC14078BCL vs MC14078BCP |
MC14078BALD | 4000/14000/40000 SERIES, 8-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC14078BCL vs MC14078BALD |
HD14078BP | 4000/14000/40000 SERIES, 8-INPUT NOR GATE, PDIP14, DP-14 | Renesas Electronics Corporation | MC14078BCL vs HD14078BP |
MC14078BALDS | 4000/14000/40000 SERIES, 8-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC14078BCL vs MC14078BALDS |
MC14078BCLD | NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | MC14078BCL vs MC14078BCLD |
MC14078BCPDS | 4000/14000/40000 SERIES, 8-INPUT NOR GATE, PDIP14, 646-06 | Motorola Mobility LLC | MC14078BCL vs MC14078BCPDS |
MC14078BCLD | 4000/14000/40000 SERIES, 8-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC14078BCL vs MC14078BCLD |
MC14078BALDS | NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | MC14078BCL vs MC14078BALDS |
MC14078BALD | NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | MC14078BCL vs MC14078BALD |