-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC1413BDR2G by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5977
|
Newark | Transistor Array, Npn, 1.1V, Soic, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:1.1V, Power Dissipation Pd:-, Dc Collector Current:500Ma, Dc Current Gain Hfe:1000Hfe, Transistor Case Style:Soic, No. Of Pins:16Pins, Rohs Compliant: Yes |Onsemi MC1413BDR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14018 |
|
$0.4270 / $0.8630 | Buy Now |
DISTI #
17H1571
|
Newark | Darlington Transistor Array, Npn, 7, 50V, Soic, Full Reel, Product Range:-, Msl:Msl 1 - Unlimited, Collector Emitter Voltage V(Br)Ceo:1.1V, Continuous Collector Current Ic:500Ma, Dc Collector Current:500Ma, Filter Terminals:Smd Rohs Compliant: Yes |Onsemi MC1413BDR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2590 / $0.3460 | Buy Now |
DISTI #
MC1413BDR2G
|
Avnet Americas | Trans Darlington NPN 50V 0.5A 16-Pin SOIC T/R - Tape and Reel (Alt: MC1413BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1475 / $0.2324 | Buy Now |
DISTI #
MC1413BDR2G
|
Avnet Americas | Trans Darlington NPN 50V 0.5A 16-Pin SOIC T/R - Tape and Reel (Alt: MC1413BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1475 / $0.2324 | Buy Now |
|
Bristol Electronics | 2379 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 94 |
|
$0.4631 / $0.7125 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 0.5A, 50V, 7-Element, NPN, Plastic/Epoxy, 16 Pin RoHS: Compliant Status: Active Min Qty: 1 | 5553 |
|
$0.2371 / $0.2789 | Buy Now |
DISTI #
MC1413BDR2G
|
TME | IC: driver, darlington,transistor array, SO16, 0.5A, 50V, Ch: 7 Min Qty: 3 | 1397 |
|
$0.3850 / $0.5660 | Buy Now |
|
Ameya Holding Limited | MC1413B Series Darlington Surface Mount Darlington Array - SOIC-16 | 7500 |
|
RFQ | |
|
ComSIT USA | HIGH VOLTAGE, HIGH CURRENT DARLINGTON TRANSISTOR ARRAY Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC1413BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC1413BDR2G
onsemi
High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MC1413BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1413BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC1413DR2G | onsemi | $0.4035 | High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 2500-REEL | MC1413BDR2G vs MC1413DR2G |