-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Level Shifter, TSSOP-16, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6572
|
Newark | Level Shifter, Hex, Non Inverting, Tssop, No. Of Inputs:1Inputs, Output Current:-, Propagation Delay:340Ns, No. Of Pins:16Pins, Logic Case Style:Tssop, Supply Voltage Min:3V, Supply Voltage Max:18V, Operating Temperature Min:-55°C Rohs Compliant: Yes |Onsemi MC14504BDTR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1806 |
|
$0.3200 / $0.8320 | Buy Now |
DISTI #
70K3061
|
Newark | Ic,ttl-To-Cmos Translator,cmos,tssop,16Pin,plastic |Onsemi MC14504BDTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 / $0.3620 | Buy Now |
DISTI #
MC14504BDTR2GOSCT-ND
|
DigiKey | IC TRANSLATOR UNIDIR 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4515 In Stock |
|
$0.2629 / $0.2867 | Buy Now |
DISTI #
MC14504BDTR2G
|
Avnet Americas | Voltage Level Shifter CMOS/TTL to CMOS 16-Pin TSSOP T/R - Tape and Reel (Alt: MC14504BDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2556 / $0.3050 | Buy Now |
DISTI #
MC14504BDTR2G
|
Avnet Americas | Voltage Level Shifter CMOS/TTL to CMOS 16-Pin TSSOP T/R - Tape and Reel (Alt: MC14504BDTR2G) RoHS: Compliant Min Qty: 2404 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
863-MC14504BDTR2G
|
Mouser Electronics | Translation - Voltage Levels LOG CMOS TRNSLATR HEX RoHS: Compliant | 491 |
|
$0.2760 / $0.8000 | Buy Now |
|
Future Electronics | MC14504B: 18 V Hex Non−Inverting Level Shifter using CMOS Technology-TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
|
Future Electronics | MC14504B: 18 V Hex Non−Inverting Level Shifter using CMOS Technology-TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
|
Rochester Electronics | Hex Level Shifter RoHS: Compliant Status: Active Min Qty: 1 | 5533 |
|
$0.2607 / $0.3067 | Buy Now |
DISTI #
MC14504BDTR2G
|
Avnet Americas | Voltage Level Shifter CMOS/TTL to CMOS 16-Pin TSSOP T/R - Tape and Reel (Alt: MC14504BDTR2G) RoHS: Compliant Min Qty: 2404 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14504BDTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14504BDTR2G
onsemi
Hex Level Shifter, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 1994-01-01 | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 550 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | TTL/CMOS TO CMOS TRANSLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC14504BDTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14504BDTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14504BDTR2 | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 | onsemi | MC14504BDTR2G vs MC14504BDTR2 |
CD4504BPW | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-TSSOP -55 to 125 | Texas Instruments | MC14504BDTR2G vs CD4504BPW |