-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCD-to-7-Segment Latch/Decoder/Driver, SO-16 WB, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3953
|
Newark | Ic,led Display Driver,7-Seg,common-Cathode,cmos,sop,16Pin,plastic |Onsemi MC14511BDWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4310 / $0.5840 | Buy Now |
DISTI #
MC14511BDWR2GOSCT-ND
|
DigiKey | IC LATCH/DECDR/DRVR 7SEG 16-SOIC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1831 In Stock |
|
$0.4247 / $1.1900 | Buy Now |
DISTI #
MC14511BDWR2G
|
Avnet Americas | Latch/Decoder/Driver Single 4-to-7 16-Pin SOIC W T/R - Tape and Reel (Alt: MC14511BDWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4205 / $0.5019 | Buy Now |
DISTI #
863-MC14511BDWR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3-18V BCD/7-Segment Decoder RoHS: Compliant | 674 |
|
$0.4240 / $1.0400 | Buy Now |
DISTI #
70466284
|
RS | MC14511BDWR2G, LOG CMOS DSPLY DCODE DRVR | ON Semiconductor MC14511BDWR2G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 / $0.8600 | RFQ |
|
Future Electronics | MC14511B Series 3 to 18 Vdc BCD-to-7 Segment Latch/Decoder/Driver - SOIC-16W RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4150 / $0.4550 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | SEVEN SEGMENT DECODER/DRIVER, CMOS SERIES, TRUE OUTPUT, CMOS, PDSO16 | 998 |
|
$0.3975 / $0.9540 | Buy Now |
|
Rochester Electronics | Seven Segment Decoder/Driver, CMOS Series, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 6884 |
|
$0.4203 / $0.4945 | Buy Now |
DISTI #
MC14511BDWR2G
|
Avnet Americas | Latch/Decoder/Driver Single 4-to-7 16-Pin SOIC W T/R - Tape and Reel (Alt: MC14511BDWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4205 / $0.5019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14511BDWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14511BDWR2G
onsemi
BCD-to-7-Segment Latch/Decoder/Driver, SO-16 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | CMOS | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1440 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC14511BDWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14511BDWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14511BDWR2 | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | MC14511BDWR2G vs MC14511BDWR2 |
MC14511BDW | CMOS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14511BDWR2G vs MC14511BDW |
MC14511BDWR2 | CMOS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14511BDWR2G vs MC14511BDWR2 |