Logic
MC14513BCP
Description: 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP18, PLASTIC, DIP-18

Overview of MC14513BCP by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC14513BCP by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC14513BCP by onsemi

MC14513BCP
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DIP
Package Description
PLASTIC, DIP-18
Pin Count
18
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Family
4000/14000/40000
Input Conditioning
LATCHED
JESD-30 Code
R-PDIP-T18
JESD-609 Code
e0
Length
22.73 mm
Logic IC Type
SEVEN SEGMENT DECODER/DRIVER
Number of Functions
1
Number of Terminals
18
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
235
Propagation Delay (tpd)
1440 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC14513BCP
    onsemi
    4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP18, PLASTIC, DIP-18
    VS

Alternate Parts for MC14513BCP

This table gives cross-reference parts and alternative options found for MC14513BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14513BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14513BAL 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP18, 726-04 Motorola Mobility LLC MC14513BCP vs MC14513BAL
MC14513BCL 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP18, CERAMIC, DIP-18 Motorola Mobility LLC MC14513BCP vs MC14513BCL
MC14513BCPD 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP18, 707-02 Motorola Mobility LLC MC14513BCP vs MC14513BCPD
MC14513BCP 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP18, PLASTIC, DIP-18 Motorola Mobility LLC MC14513BCP vs MC14513BCP
MC14513BCLD Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP18, 726-04 Motorola Semiconductor Products MC14513BCP vs MC14513BCLD
MC14513BCPDS Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP18, 707-02 Motorola Semiconductor Products MC14513BCP vs MC14513BCPDS
MC14513BCL Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP18, CERAMIC, DIP-18 Motorola Semiconductor Products MC14513BCP vs MC14513BCL
MC14513BALD Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP18, 726-04 Motorola Semiconductor Products MC14513BCP vs MC14513BALD
MC14513BCLDS 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP18, 726-04 Motorola Mobility LLC MC14513BCP vs MC14513BCLDS
MC14513BCLD 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP18, 726-04 Motorola Mobility LLC MC14513BCP vs MC14513BCLD
Part Number Description Manufacturer Compare
MC14513BCPD Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP18, 707-02 Motorola Semiconductor Products MC14513BCP vs MC14513BCPD
MC14544BALD 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP18, 726-04 Motorola Mobility LLC MC14513BCP vs MC14544BALD
MC14544BCPDS Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDIP18, 707-02 Motorola Semiconductor Products MC14513BCP vs MC14544BCPDS
MC14513BCPD 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP18, 707-02 Motorola Mobility LLC MC14513BCP vs MC14513BCPD
MC14513BCLDS 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP18, 726-04 Motorola Mobility LLC MC14513BCP vs MC14513BCLDS
MC14513BCP 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP18, PLASTIC, DIP-18 Motorola Mobility LLC MC14513BCP vs MC14513BCP
MC14544BCLDS 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP18, 726-04 Motorola Mobility LLC MC14513BCP vs MC14544BCLDS
MC14544BAL Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, CDIP18, 726-04 Motorola Semiconductor Products MC14513BCP vs MC14544BAL
MC14544BCLD Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, CDIP18, 726-04 Motorola Semiconductor Products MC14513BCP vs MC14544BCLD
MC14544BALDS 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP18, 726-04 Motorola Mobility LLC MC14513BCP vs MC14544BALDS

Related Parts for MC14513BCP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14513BCP by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14513BCP by onsemi

Select Manufacturer
Which Manufacturer of MC14513BCP would you like to use for your alert(s)?
  • Please alert me when MC14513BCP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14513BCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14513BCP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14513BCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14513BCP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14513BCP by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: