There are no models available for this part yet.
Overview of MC145193F by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for MC145193F by Motorola Mobility LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 134 |
|
$3.6736 / $8.9600 | Buy Now |
CAD Models for MC145193F by Motorola Mobility LLC
Part Data Attributes for MC145193F by Motorola Mobility LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
SELECTABLE 64/65 PRESCALER
|
Analog IC - Other Type
|
PLL FREQUENCY SYNTHESIZER
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
12.675 mm
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
5.25 mm
|
Alternate Parts for MC145193F
This table gives cross-reference parts and alternative options found for MC145193F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145193F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC145193F | PLL Frequency Synthesizer, PDSO20, PLASTIC, SO-20 | Motorola Semiconductor Products | MC145193F vs MC145193F |
MC145193FR2 | PLL Frequency Synthesizer, PDSO20, PLASTIC, SO-20 | Motorola Semiconductor Products | MC145193F vs MC145193FR2 |
Related Parts for MC145193F
-
LPC2294HBD144Microcontrollers
-
MC33060ADR2GSwitching Regulator or Controllers
-
EL5220TIYZ-T7Operational Amplifiers
-
MC14551BDGMultiplexers or Switches
-
LP2951DRLinear Regulator ICs
-
CMM6003-SC-0G0TRF/Microwave Amplifiers
-
MAX232INLine Driver or Receivers
-
MC33596FJAEOther Telecom ICs
-
XC6SLX75-2FGG484IField Programmable Gate Arrays