Part Details for MC14519BCL by Motorola Mobility LLC
Overview of MC14519BCL by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for MC14519BCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$4.1496 / $6.3840 | Buy Now |
Part Details for MC14519BCL
MC14519BCL CAD Models
MC14519BCL Part Data Attributes
|
MC14519BCL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14519BCL
Motorola Mobility LLC
4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE AS 2:1 MUX | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XNOR GATE | |
Max I(ol) | 0.00064 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 500 ns | |
Propagation Delay (tpd) | 500 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14519BCL
This table gives cross-reference parts and alternative options found for MC14519BCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14519BCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14519BCPD | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC14519BCL vs MC14519BCPD |
HD14519BP | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP16, DP-16 | Hitachi Ltd | MC14519BCL vs HD14519BP |
MC14519BCPD | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | MC14519BCL vs MC14519BCPD |
HD14519BP | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDIP16, DP-16 | Renesas Electronics Corporation | MC14519BCL vs HD14519BP |
MC14519BALDS | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, CDIP16, 620-09 | Motorola Mobility LLC | MC14519BCL vs MC14519BALDS |
MC14519BCLD | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, CDIP16, 620-09 | Motorola Mobility LLC | MC14519BCL vs MC14519BCLD |
MC14519BCP | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC14519BCL vs MC14519BCP |
MC14519BCLDS | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, CDIP16, 620-09 | Motorola Mobility LLC | MC14519BCL vs MC14519BCLDS |
MC14519BALD | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, CDIP16, 620-09 | Motorola Mobility LLC | MC14519BCL vs MC14519BALD |
MC14519BCLD | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14519BCL vs MC14519BCLD |