Part Details for MC14519BCP by Motorola Semiconductor Products
Overview of MC14519BCP by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for MC14519BCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, CMOS, 16 Pin, Plastic, DIP | 40 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, CMOS, 16 Pin, Plastic, DIP | 11 |
|
$3.4950 / $6.9900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 140 |
|
RFQ |
Part Details for MC14519BCP
MC14519BCP CAD Models
MC14519BCP Part Data Attributes
|
MC14519BCP
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14519BCP
Motorola Semiconductor Products
XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE AS 2:1 MUX | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XNOR GATE | |
Max I(ol) | 0.00064 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 500 ns | |
Propagation Delay (tpd) | 500 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14519BCP
This table gives cross-reference parts and alternative options found for MC14519BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14519BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14519BCP | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC14519BCP vs MC14519BCP |
MC14519BCL | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC14519BCP vs MC14519BCL |
MC14519BALDS | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14519BCP vs MC14519BALDS |
MC14519BALDS | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, CDIP16, 620-09 | Motorola Mobility LLC | MC14519BCP vs MC14519BALDS |
HD14519BP | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP16, DP-16 | Hitachi Ltd | MC14519BCP vs HD14519BP |
MC14519BCPD | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC14519BCP vs MC14519BCPD |
HD14519BP | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDIP16, DP-16 | Renesas Electronics Corporation | MC14519BCP vs HD14519BP |
MC14519BAL | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | MC14519BCP vs MC14519BAL |
MC14519BCPDS | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDIP16, 648-06 | Motorola Mobility LLC | MC14519BCP vs MC14519BCPDS |
MC14519BCL | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC14519BCP vs MC14519BCL |