Part Details for MC14521BFG by onsemi
Overview of MC14521BFG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC14521BFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 48 |
|
Buy Now |
Part Details for MC14521BFG
MC14521BFG CAD Models
MC14521BFG Part Data Attributes:
|
MC14521BFG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14521BFG
onsemi
IC 4000/14000/40000 SERIES, PRESCALER, PDSO16, LEAD FREE, EIAJ, SO-16, Prescaler/Multivibrator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, EIAJ, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12000 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm | |
fmax-Min | 6.5 MHz |
Alternate Parts for MC14521BFG
This table gives cross-reference parts and alternative options found for MC14521BFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14521BFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14521BFEL | 4000/14000/40000 SERIES, PRESCALER, PDSO16, EIAJ, SOIC-16 | onsemi | MC14521BFG vs MC14521BFEL |
MC14521BFELG | 4000/14000/40000 SERIES, PRESCALER, PDSO16, LEAD FREE, EIAJ, SO-16 | onsemi | MC14521BFG vs MC14521BFELG |
MC14521BF | 4000/14000/40000 SERIES, PRESCALER, PDSO16, EIAJ, SOIC-16 | onsemi | MC14521BFG vs MC14521BF |
MC14521BFL1 | 4000/14000/40000 SERIES, PRESCALER, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | MC14521BFG vs MC14521BFL1 |