Part Details for MC14531BCP by Motorola Semiconductor Products
Results Overview of MC14531BCP by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14531BCP Information
MC14531BCP by Motorola Semiconductor Products is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC14531BCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 126 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
Buy Now |
Part Details for MC14531BCP
MC14531BCP CAD Models
MC14531BCP Part Data Attributes
|
MC14531BCP
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14531BCP
Motorola Semiconductor Products
Parity Generator/Checker, 4000/14000/40000 Series, 12-Bit, Configurable Output, CMOS, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1320 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14531BCP
This table gives cross-reference parts and alternative options found for MC14531BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14531BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AC521LCQR | Texas Instruments | Check for Price | IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit | MC14531BCP vs 74AC521LCQR |
74AC521MTC | Fairchild Semiconductor Corporation | Check for Price | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | MC14531BCP vs 74AC521MTC |
74F583DCQR | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | MC14531BCP vs 74F583DCQR |
MC14008BALD | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, 620-09 | MC14531BCP vs MC14008BALD |
CD4532BFMSH | Harris Semiconductor | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16 | MC14531BCP vs CD4532BFMSH |
5962H9658401VEX | Cobham Semiconductor Solutions | Check for Price | Adder/Subtractor, AC Series, 4-Bit, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | MC14531BCP vs 5962H9658401VEX |
74F582SC | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDSO24, 0.150 INCH, SOIC-24 | MC14531BCP vs 74F582SC |
SN74LS460JS | Monolithic Memories (RETIRED) | Check for Price | Identity Comparator, TTL, CDIP24, | MC14531BCP vs SN74LS460JS |
CD4532BPWR | Texas Instruments | $0.1622 | CMOS 8-Bit Priority Encoder 16-TSSOP -55 to 125 | MC14531BCP vs CD4532BPWR |
DM8898N | Texas Instruments | Check for Price | 88 SERIES, 6-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | MC14531BCP vs DM8898N |