Part Details for MC14538BDWR2 by onsemi
Overview of MC14538BDWR2 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Environmental Monitoring
Computing and Data Storage
Aerospace and Defense
Electronic Manufacturing
Automotive
Price & Stock for MC14538BDWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 760 |
|
RFQ | ||
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, SOP | 808 |
|
$0.2250 / $0.5400 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, SOP | 160 |
|
$0.5600 / $1.1200 | Buy Now |
|
Win Source Electronics | IC MULTIVIBRATR DUAL CMOS 16SOIC | 21735 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for MC14538BDWR2
MC14538BDWR2 CAD Models
MC14538BDWR2 Part Data Attributes
|
MC14538BDWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14538BDWR2
onsemi
4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC14538BDWR2
This table gives cross-reference parts and alternative options found for MC14538BDWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14538BDWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD14538BD | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, HERMETIC, CERAMIC, DIP-16 | Texas Instruments | MC14538BDWR2 vs CD14538BD |
5962-8688601EX | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | Intersil Corporation | MC14538BDWR2 vs 5962-8688601EX |
HEF4538BPB | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, SOT-38Z, DIP-16, Prescaler/Multivibrator | NXP Semiconductors | MC14538BDWR2 vs HEF4538BPB |
M74HC123F1 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | MC14538BDWR2 vs M74HC123F1 |
CD54HCT123F3A | Monostable Multivibrator, HCT Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | MC14538BDWR2 vs CD54HCT123F3A |
M74HC423M1 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, MICRO, PLASTIC, SOP-16 | STMicroelectronics | MC14538BDWR2 vs M74HC423M1 |
MM74HC4538M | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | MC14538BDWR2 vs MM74HC4538M |
SN74LS123MEL | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, EIAJ, SOP-16 | onsemi | MC14538BDWR2 vs SN74LS123MEL |
CD14538BF3A | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | Intersil Corporation | MC14538BDWR2 vs CD14538BF3A |
MC74HC4538ADT | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 | onsemi | MC14538BDWR2 vs MC74HC4538ADT |